SKF 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD

Subtotal (1 unit)*

Kr. 8 499,12

(exc. VAT)

Kr. 10 623,90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 499,12

*price indicative

RS Stock No.:
207-5370
Mfr. Part No.:
6321
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

105mm

Outside Diameter

225mm

Race Width

49mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

153kN

Internal Clearance

CN

Dynamic Load Rating

182kN

Bore Type

Parallel

Standards/Approvals

No

Series

6321

Limiting Speed

4000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF Deep groove ball bearing is particularly versatile. It has a 105mm bore diameter and 225mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.

Single row

Cylindrical type bore

Steel type bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy