SKF 6324 M/C3VL0241 1 Row Ball Bearing - 120 mm ID, 260 mm OD

Subtotal (1 unit)*

Kr. 38 534,94

(exc. VAT)

Kr. 48 168,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 38 534,94

*price indicative

RS Stock No.:
207-5379
Mfr. Part No.:
6324 M/C3VL0241
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

120mm

Product Type

Ball Bearing

Outside Diameter

260mm

Race Width

55mm

Ball Material

Steel

Cage Material

Machined Metal

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

186kN

Dynamic Load Rating

216kN

Series

3 Medium

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

3400rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE

SKF Ball Bearing, 120 mm ID, 260 mm OD - 6324 M/C3VL0241


To reduce maintenance and machine downtime in the energy and utilities sector, choose this INSOCOAT ball bearing from SKF. It's designed with a coating to prevent electric current from passing through the bearing, so you don't have to worry about damage and wear on bearing surfaces. The bearings also protect the grease layer, which helps reduce friction and heat. This unit comes with a strong, lightweight machined-brass cage that's ideal for applications with low lubricant conditions.

• Open-end type bearing for low friction generation

• INSOCOAT type prevents damage due to electrical erosion

• Inside diameter of 120 mm, outside diameter of 260 mm for versatile application

• Compact race width of 55 mm

Application Information


• Electric motors and generators

• Wind energy sector

• Construction equipment

How is this bearing protected from electrical erosion?


The bearing is coated with a layer of aluminium oxide that essentially insulates it. This means electricity can't pass through the bearing, ensuring long and reliable service.

What's the internal clearance on this bearing?


This bearing has C3 internal clearance, which is considered larger than normal and is ideal for applications with very low torque and high loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy