SKF 6403/C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- RS Stock No.:
- 207-5391
- Mfr. Part No.:
- 6403/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 443,91
(exc. VAT)
Kr. 554,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 443,91 |
*price indicative
- RS Stock No.:
- 207-5391
- Mfr. Part No.:
- 6403/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 10.8kN | |
| Dynamic Load Rating | 22.9kN | |
| Standards/Approvals | No | |
| Series | 6403 | |
| Bore Type | Parallel | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 10.8kN | ||
Dynamic Load Rating 22.9kN | ||
Standards/Approvals No | ||
Series 6403 | ||
Bore Type Parallel | ||
Limiting Speed 18000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Flange Outside Diameter 62mm | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, 17mm ID, 62mm OD, 17mm Race Width - 6403/C3
Looking for a versatile bearing to get the ball rolling in your industrial setup? Pick up this deep-groove ball bearing from SKF. It handles the pressure of heavy loads with a 10.8kN basic static load rating and a 22.9kN basic dynamic load rating, so it's ideal for demanding applications. Its intentionally simple design means you can tick maintenance off your checklist as there are fewer parts to look after. The unit's made from steel to resist mechanical stress so it won't buckle under pressure.
Features & Benefits
• Effectively manages radial and axial loads, for all-round performance
• Open-end style allows for lubrication to reduce friction
• 18,000r/min limiting speed provides efficient high-speed capabilities
• Sheet steel cage guides the ball bearing to minimise vibration and noise for smoother operation
• Resists corrosion to enable use in humid environments
Applications
• Packaging machinery
• Processing lines
• Agricultural equipment
What's the difference between reference speed and limiting speed?
The reference speed indicates the potential speed of a bearing with regard to thermal constraints. Limiting speed is the upper threshold that the bearing shouldn't surpass unless its associated infrastructure allows it.
Related links
- FAG 6403-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 62 mm OD
- SKF 6403-2RS1/C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- SKF 6403 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- SKF 6403-2RS1 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- FAG 6403 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- SKF 6303/C3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- SKF 6203/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSH/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD