SKF 6412/C3 1 Row Ball Bearing - 60 mm ID, 150 mm OD

Subtotal (1 unit)*

Kr. 2 842,56

(exc. VAT)

Kr. 3 553,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 842,56

*price indicative

RS Stock No.:
207-5412
Mfr. Part No.:
6412/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

69.5kN

Internal Clearance

C3

Dynamic Load Rating

108kN

Bore Type

Parallel

Series

6412

Standards/Approvals

No

Limiting Speed

6300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF Deep groove ball bearing is particularly versatile. It has a 60mm bore diameter and 150mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.

Single row

Cylindrical type bore

Steel type bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy