SKF 7008 CDGB/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- RS Stock No.:
- 207-5426
- Mfr. Part No.:
- 7008 CDGB/P4A
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 3 601,43
(exc. VAT)
Kr. 4 501,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 601,43 |
*price indicative
- RS Stock No.:
- 207-5426
- Mfr. Part No.:
- 7008 CDGB/P4A
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11kN | |
| Contact Angle | 15° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 7008 | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Model Number | 7008 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11kN | ||
Contact Angle 15° | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 7008 | ||
Limiting Speed 32000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Model Number 7008 | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 40mm Inside Diameter, 68mm Outside Diameter - 7008 CDGB/P4A
This ball bearing is a precision-engineered component designed for demanding applications. Featuring an inside diameter of 40mm and an outside diameter of 68mm, it is a single row angular contact ball bearing made from high-quality steel. With a race width of 15mm and an open type sealing arrangement, it provides reliable performance under varying loads, making it suitable for a range of industrial applications. This model supports dynamic load ratings of 16.8 kN, ensuring robust operation in challenging environments.
Features & Benefits
• Minimal internal clearance to ensure precise operations
• High dynamic load capacity enhances machine longevity
• Designed for high-speed applications of up to 32,000 r/min
• Open type design allows for easy lubrication access
• Steel construction ensures durability and wear resistance
• Lightweight at only 0.19 kg for efficient handling
Applications
• Used with CNC machinery for precise movement
• Suitable for automation equipment requiring high-speed bearings
• Implemented in electrical and mechanical assemblies for improved performance
• Ideal for use in various industrial sectors demanding high precision
What preload classes are available for this bearing?
Four preload classes are available, ranging from A to D, allowing tailored axial stiffness levels to suit specific application needs, enhancing reliability and performance in use.
What is the significance of the dynamic load rating for this component?
The dynamic load rating of 16.8 kN signifies its capacity to withstand fluctuating loads during operation, making it suitable for high-performance applications where reliability is critical.
How does the open type design benefit maintenance routines?
The open type design allows for straightforward access to lubrication points, simplifying maintenance procedures and ensuring consistent performance over operational lifespans.
What types of lubrication are recommended for this product?
It is compatible with both grease and oil-air lubrication systems, enabling flexibility in application according to operational requirements and environmental conditions.
Related links
- SKF 7008 CDGA/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- SKF 7008 ACDGB/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- SKF 7008 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- SKF 7008 CD/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- SKF 7008 ACD/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- SKF 7008 CD/P4ADBA 1 Row Ball Bearing - 40 mm ID, 68 mm OD 30 mm Race Width
- FAG 7008-B-XL-2RS-TVP 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- SKF 7208 CDGB/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width