SKF 7010 CD/P4ADBA 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 32 mm Race Width
- RS Stock No.:
- 207-5427
- Mfr. Part No.:
- 7010 CD/P4ADBA
- Brand:
- SKF
Image representative of range
Subtotal (1 unit)*
Kr. 8 977,65
(exc. VAT)
Kr. 11 222,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 977,65 |
*price indicative
- RS Stock No.:
- 207-5427
- Mfr. Part No.:
- 7010 CD/P4ADBA
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 32mm | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 48kN | |
| Dynamic Load Rating | 48.8kN | |
| Standards/Approvals | No | |
| Series | 7010 | |
| Bore Type | Parallel | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 32mm | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 48kN | ||
Dynamic Load Rating 48.8kN | ||
Standards/Approvals No | ||
Series 7010 | ||
Bore Type Parallel | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Related links
- SKF 7010 CD/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7008 CD/P4ADBA 1 Row Ball Bearing - 40 mm ID, 68 mm OD 30 mm Race Width
- NSK 7010A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 7010A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 50BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7009 CD/P4ADBA 2 Row Ball Bearing - 45 mm ID, 75 mm OD 32 mm Race Width
- SKF 7208 CD/P4ADBA 2 Row Ball Bearing - 40 mm ID, 80 mm OD 36 mm Race Width
- NTN 7219B 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width