SKF 7315 BECBY 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- RS Stock No.:
- 207-5549
- Mfr. Part No.:
- 7315 BECBY
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 5 672,52
(exc. VAT)
Kr. 7 090,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 672,52 |
*price indicative
- RS Stock No.:
- 207-5549
- Mfr. Part No.:
- 7315 BECBY
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Brass | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Static Load Rating | 104kN | |
| Dynamic Load Rating | 132kN | |
| Series | 7315 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Brass | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Static Load Rating 104kN | ||
Dynamic Load Rating 132kN | ||
Series 7315 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 5300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing has 75mm inner bore and 160mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
Related links
- SKF 7315 BEGAM 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BECBM 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BECBJ 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BECBP 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BEGAP 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BEP 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width