SKF 4307 ATN9 2 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 207-6269
- Mfr. Part No.:
- 4307 ATN9
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 949,06
(exc. VAT)
Kr. 1 186,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 949,06 |
*price indicative
- RS Stock No.:
- 207-6269
- Mfr. Part No.:
- 4307 ATN9
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 31mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 38kN | |
| Dynamic Load Rating | 50.7kN | |
| Standards/Approvals | No | |
| Series | 4307 | |
| Bore Type | Parallel | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Double Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 31mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 38kN | ||
Dynamic Load Rating 50.7kN | ||
Standards/Approvals No | ||
Series 4307 | ||
Bore Type Parallel | ||
Limiting Speed 7500rpm | ||
Bearing Type Double Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 35 mm ID and 80 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Related links
- SKF 3307 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3208 ATN9 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 4208 ATN9 2 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 3307 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- FAG 4307-BB-TVH 2 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 3207 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 4202 ATN9 2 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 3207 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width