SKF 53408 1 Row Ball Bearing - 40 mm ID, 90 mm OD

Subtotal (1 unit)*

Kr. 3 665,95

(exc. VAT)

Kr. 4 582,44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 665,95

*price indicative

RS Stock No.:
207-6347
Mfr. Part No.:
53408
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

38.2mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

183kN

Dynamic Load Rating

95.6kN

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

3200rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
DE
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 40 mm ID and 90 mm OD.

Bearing material is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy