SKF 6003-2RSLTN9/HC5C3WT 1 Row Ball Bearing - 17 mm ID, 35 mm OD

Subtotal (1 unit)*

Kr. 588,15

(exc. VAT)

Kr. 735,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 588,15

*price indicative

RS Stock No.:
207-6363
Mfr. Part No.:
6003-2RSLTN9/HC5C3WT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Cage Material

Non-Metallic

Ball Material

Stainless Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

3.25kN

Dynamic Load Rating

6.05kN

Bore Type

Parallel

Series

6003-2RSLTN9/HC5C3WT

Standards/Approvals

No

Limiting Speed

22000rpm

Bearing Type

Single Row Deep Groove Ball

The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 17 mm ID and 35 mm OD.

Bearing material is of hybrid ceramic

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy