SKF 6007-2RS1NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD

Image representative of range

Subtotal (1 unit)*

Kr. 506,91

(exc. VAT)

Kr. 633,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 506,91

*price indicative

RS Stock No.:
207-6464
Mfr. Part No.:
6007-2RS1NR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

14mm

Ball Material

Stainless Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

10.2kN

Dynamic Load Rating

16.8kN

Bore Type

Cylindrical

Series

6007

Standards/Approvals

No

Bearing Type

Deep Groove

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy