SKF 6206-2RS1/C4 1 Row Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 unit)*

Kr. 191,39

(exc. VAT)

Kr. 239,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 191,39

*price indicative

RS Stock No.:
207-6657
Mfr. Part No.:
6206-2RS1/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

11.2kN

Internal Clearance

C4

Dynamic Load Rating

20.3kN

Standards/Approvals

No

Bore Type

Parallel

Series

6206-2RS1 SKF Explorer

Limiting Speed

8000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 30 mm ID and 62 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy