SKF 6024/C4 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 207-6918
- Mfr. Part No.:
- 6024/C4
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 2 785,41
(exc. VAT)
Kr. 3 481,76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 2 785,41 |
*price indicative
- RS Stock No.:
- 207-6918
- Mfr. Part No.:
- 6024/C4
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 80kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 88.4kN | |
| Series | 6024 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 80kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 88.4kN | ||
Series 6024 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 4800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 120 mm ID and 180 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 6024-2RS1/C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2RS1 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2Z 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2Z/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6317/C4 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6414/C4 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- SKF 6224/C4 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- SKF 6324/C4 1 Row Ball Bearing - 120 mm ID, 260 mm OD