SKF 6026-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 207-6925
- Mfr. Part No.:
- 6026-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 4 273,41
(exc. VAT)
Kr. 5 341,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 273,41 |
*price indicative
- RS Stock No.:
- 207-6925
- Mfr. Part No.:
- 6026-2RS1
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 130mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 100kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 112kN | |
| Series | 6026 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 2000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 130mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 100kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 112kN | ||
Series 6026 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 2000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF 0 Extra Light Series Deep Groove Ball Bearing, 130mm Inside Diameter, 200mm Outside Diameter - 6026-2RS1
This deep groove ball bearing is designed to provide reliable performance in various applications. With an inner diameter of 130mm and an outer diameter of 200mm, it is constructed from high-quality steel, ensuring durability and longevity. The sealed design prevents contamination from external elements, making it an ideal choice for environments where dust and moisture are present.
Features & Benefits
• Single row design optimises space while maintaining integrity
• Sealing on both sides enhances protection against contaminants
• High static load rating of 100kN ensures robust performance
• Dynamic load rating of 112kN supports heavy loads effectively
• Cylindrical bore allows for easy installation in various setups
• Lightweight at 3.32kg facilitates effortless handling and maintenance
Applications
• Used for various industrial machinery for optimal functionality
• Suitable for automation systems requiring precise movement
• Essential for electrical where reliability is crucial
• Ideal for electronic devices that demand robust bearing solutions
What is the significance of the sealing arrangement in this bearing?
The dual sealing arrangement significantly enhances protection, preventing dirt and moisture ingress, thus extending the bearing's lifespan in challenging conditions.
What are the implications of the bearing load ratings?
The static load rating of 100kN and dynamic load rating of 112kN indicate the bearings capacity to handle both stationary and moving loads, allowing for dependable operation under pressure.
How does the cylindrical bore design affect installation?
The cylindrical bore allows for straightforward alignment and fitting, simplifying the installation process across a variety of applications and reducing setup time.
What maintenance considerations should I keep in mind for this bearing?
Regular inspection for wear and ensuring the integrity of the seals will maximise performance; lubrication should be checked according to operational guidelines to maintain efficiency.
What differentiates this product from other ball bearings in the market?
With its sealed design and high load capacity, the bearing offers exceptional reliability and efficiency, making it suitable for demanding industrial environments compared to standard options.
Related links
- SKF 6026/C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 61826-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD