SKF 61822-2RZ 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- RS Stock No.:
- 207-6998
- Mfr. Part No.:
- 61822-2RZ
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 4 328,78
(exc. VAT)
Kr. 5 410,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 328,78 |
*price indicative
- RS Stock No.:
- 207-6998
- Mfr. Part No.:
- 61822-2RZ
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 26kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 28.1kN | |
| Series | 61822-2RZ | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 26kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 28.1kN | ||
Series 61822-2RZ | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 110 mm ID and 140 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- SKF 61822 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- SKF 61822-2RS1 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- SKF 61822/C3 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-2RSR-Y 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-Y-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-2RSR-Y-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD