SKF 61830 1 Row Ball Bearing - 150 mm ID, 190 mm OD

Subtotal (1 unit)*

Kr. 5 830,40

(exc. VAT)

Kr. 7 288,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 830,40

*price indicative

RS Stock No.:
207-7007
Mfr. Part No.:
61830
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

150mm

Outside Diameter

190mm

Race Width

20mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

61kN

Dynamic Load Rating

48.8kN

Series

61830

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

4300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 150 mm ID and 190 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy