SKF 61834 1 Row Ball Bearing - 170 mm ID, 215 mm OD

Subtotal (1 unit)*

Kr. 7 066,37

(exc. VAT)

Kr. 8 832,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 066,37

*price indicative

RS Stock No.:
207-7010
Mfr. Part No.:
61834
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

170mm

Product Type

Ball Bearing

Outside Diameter

215mm

Race Width

22mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

78kN

Internal Clearance

CN

Dynamic Load Rating

61.8kN

Bore Type

Parallel

Standards/Approvals

No

Series

61834

Limiting Speed

3600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 170 mm ID and 215 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy