SKF 61838 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- RS Stock No.:
- 207-7013
- Mfr. Part No.:
- 61838
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 10 218,32
(exc. VAT)
Kr. 12 772,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 218,32 |
*price indicative
- RS Stock No.:
- 207-7013
- Mfr. Part No.:
- 61838
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 190mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 98kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 76.1kN | |
| Series | 61838 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 190mm | ||
Product Type Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 98kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 76.1kN | ||
Series 61838 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3200rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 190 mm ID, 240 mm OD - 61838
This thin-section, deep-groove ball bearing from SKF offers optimal precision and accuracy in applications with high rotational speeds. Its lightweight and compact design helps to improve overall operational efficiency and performance. The bearing is made from stainless steel, which is robust and corrosion-resistant. As a result, you can use this component in applications where water or abrasive chemicals are present without compromising its function. It's supplied without seals for the free circulation of grease.
• Cylindrical bore type
• Deep-groove design for low friction torque
• Low noise and vibration
• Race width of 24 mm
• Dynamic load rating of 76.1 kN
Application Information
• Automation industry
• Automotive applications
• Pumps and milling
• Wind power generation
Where would you use an open-end type bearing?
An open-end bearing is useful in environments where no foreign matter is present and where a supply of lubricant is available, for example in transmissions and gearboxes.
How is a single-row deep-groove ball bearing designed?
SKF single-row, deep-groove ball bearings have deep, uninterrupted raceways and a high degree of conformity between balls and raceways. They can carry radial loads, as well as axial loads in both directions.
Related links
- SKF 61838 MA 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- SKF 61838 MA/C3 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- SKF 51138 M 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- NTN 6838C3 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- NTN 6838 1 Row Deep Groove Ball Bearing - 190 mm ID, 240 mm OD
- NTN 51138 Ball Bearing - 190 mm ID, 240 mm OD
- SKF 7338 BCBM 1 Row Ball Bearing - 190 mm ID, 400 mm OD 78 mm Race Width
- SKF 6038 M 1 Row Ball Bearing - 190 mm ID, 290 mm OD