Subtotal (1 unit)*
Kr. 1 521,98
(exc. VAT)
Kr. 1 902,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 521,98 |
*price indicative
- RS Stock No.:
- 207-7060
- Mfr. Part No.:
- 61914
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 18.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 23.8kN | |
| Standards/Approvals | No | |
| Series | 61914 | |
| Bore Type | Parallel | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 18.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 23.8kN | ||
Standards/Approvals No | ||
Series 61914 | ||
Bore Type Parallel | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing, 70mm Inside Diameter, 100mm Outside Diameter - 61914
This deep groove ball bearing is designed for optimal performance in various applications. It features an inside diameter of 70mm and an outside diameter of 100mm. Constructed from robust steel, this single row deep groove bearing is built to accommodate high loads and ensure smooth operation in demanding environments.
Features & Benefits
• Open type design allows for effective lubrication maintenance
• Robust steel construction enhances durability and load capacity
• Designed for cylindrical bore applications ensuring stable alignment
• Suitable for temperature variations and high-speed operations
Applications
• Used in automation systems requiring high load capacity
• Ideal for electrical machinery with rotational components
• Utilised in mechanical systems for dependable performance
• Appropriate for various industrial installations demanding precision
• Can be found in electronic devices needing smooth motion
What are the load ratings and their significance for performance?
The static load rating of 18.3 kN indicates the maximum load the bearing can withstand when not in motion, while the dynamic load rating of 23.8 kN signifies the maximum load during operation. These ratings ensure the bearing performs effectively under various stress conditions.
How should lubrication be managed for optimal lifespan?
Because this bearing features an open type design, regular lubrication is recommended to prevent wear and overheating. The appropriate lubricant will enhance operational efficiency and prolong the bearing's service life.
What factors influence the choice of bearing clearance in this product?
The CN clearance code denotes a normal clearance which accommodates slight misalignments and thermal expansions. Selecting the proper clearance is vital for ensuring optimal performance, minimising friction, and prolonging service life.
Related links
- FAG 61914 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- FAG 61914-2RZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- SKF 71914 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- SKF 71914 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NTN 6914 1 Row Ball Bearing - 70 mm ID, 100 mm OD
- NTN 6914ZZ/5K 1 Row Ball Bearing - 70 mm ID, 100 mm OD
- NTN 6914LLU/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- NSK 6914DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD