SKF 61922 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- RS Stock No.:
- 207-7064
- Mfr. Part No.:
- 61922
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 6 243,84
(exc. VAT)
Kr. 7 804,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 243,84 |
*price indicative
- RS Stock No.:
- 207-7064
- Mfr. Part No.:
- 61922
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 150mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Metal | |
| Race Material | Stainless Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 43.6kN | |
| Bore Type | Parallel | |
| Series | 61922 | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 150mm | ||
Race Width 20mm | ||
Cage Material Sheet Metal | ||
Race Material Stainless Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 43.6kN | ||
Bore Type Parallel | ||
Series 61922 | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 110 mm ID and 150 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- NSK 6922DDU 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NSK 6922 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NTN 6922 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NTN 6922LLU/2AS 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- SKF 61822 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- SKF 6022 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022 MAS/P54S1 1 Row Ball Bearing - 110 mm ID, 170 mm OD