SKF 6228 1 Row Ball Bearing - 140 mm ID, 250 mm OD

Subtotal (1 unit)*

Kr. 7 031,37

(exc. VAT)

Kr. 8 789,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 031,37

*price indicative

RS Stock No.:
207-8203
Mfr. Part No.:
6228
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

140mm

Product Type

Ball Bearing

Outside Diameter

250mm

Race Width

42mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

150kN

Internal Clearance

CN

Dynamic Load Rating

165kN

Bore Type

Parallel

Standards/Approvals

No

Series

6228

Limiting Speed

3400rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 140 mm ID and 250 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy