SKF 6230 M/C3 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- RS Stock No.:
- 207-8206
- Mfr. Part No.:
- 6230 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 19 619,60
(exc. VAT)
Kr. 24 524,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 19 619,60 |
*price indicative
- RS Stock No.:
- 207-8206
- Mfr. Part No.:
- 6230 M/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 270mm | |
| Race Width | 45mm | |
| Ball Material | Steel | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 166kN | |
| Dynamic Load Rating | 174kN | |
| Series | 6230 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 270mm | ||
Race Width 45mm | ||
Ball Material Steel | ||
Cage Material Machined Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 166kN | ||
Dynamic Load Rating 174kN | ||
Series 6230 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 150 mm ID and 270 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- FAG 6230-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6230/C3 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6230 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-C4 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD