SKF 62302-2RS1/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- RS Stock No.:
- 207-8212
- Mfr. Part No.:
- 62302-2RS1/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 269,56
(exc. VAT)
Kr. 336,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 269,56 |
*price indicative
- RS Stock No.:
- 207-8212
- Mfr. Part No.:
- 62302-2RS1/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 17mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5.4kN | |
| Dynamic Load Rating | 11.4kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 62302 | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 17mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5.4kN | ||
Dynamic Load Rating 11.4kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 62302 | ||
Limiting Speed 12000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 42mm Outside Diameter, 11.4 kN Dynamic Load Rating - 62302-2RS1/C3
This ball bearing is designed for high-performance applications where reliability and efficiency are crucial. Its robust construction and precise design ensure smooth operation in various machinery across the automation, electronics, electrical, and mechanical sectors, serving as an essential component for the effective functioning of rotating parts while minimising friction and wear.
Features & Benefits
• Sealed design protects against contamination for lasting performance
• High dynamic load rating of 11.4kN ensures durability
• C3 clearance optimises internal play for enhanced functionality
• Steel construction provides strength and rigidity
• Single row configuration supports high-speed operation
• Parallel bore type facilitates installation across various applications
Applications
• Used with electric motors for efficient operation
• Employed in gearboxes for reliable performance
• Applied in conveyor systems to reduce friction
• Utilised in industrial machinery to enhance productivity
How should I install this component for best results?
Proper installation requires careful alignment of the bearing within its housing, followed by secure mounting to avoid misalignment.
Related links
- SKF 62302-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- FAG 62302-A-2RSR-C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SKF 63004-2RS1/C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6302 TN9/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SKF 6302-2RSH/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- FAG 6302-2Z-C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SKF 6302-2Z/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SKF E2.6302-2Z/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD