SKF 62311-2RS1 1 Row Ball Bearing - 55 mm ID, 120 mm OD

Subtotal (1 unit)*

Kr. 4 191,84

(exc. VAT)

Kr. 5 239,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 191,84

*price indicative

RS Stock No.:
207-8223
Mfr. Part No.:
62311-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

43mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

45kN

Internal Clearance

CN

Dynamic Load Rating

71.5kN

Bore Type

Parallel

Series

62311-2RS1

Standards/Approvals

No

Limiting Speed

3800rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 55 mm ID and 120 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy