SKF 63003-2RS1 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 207-8246
- Distrelec Article No.:
- 304-09-843
- Mfr. Part No.:
- 63003-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 260,63
(exc. VAT)
Kr. 325,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 260,63 |
*price indicative
- RS Stock No.:
- 207-8246
- Distrelec Article No.:
- 304-09-843
- Mfr. Part No.:
- 63003-2RS1
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.25kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 6.05kN | |
| Bore Type | Parallel | |
| Series | 63003 | |
| Standards/Approvals | No | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.25kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 6.05kN | ||
Bore Type Parallel | ||
Series 63003 | ||
Standards/Approvals No | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 3 Medium Series Ball Bearing, 6.05 kN Dynamic Load Rating, 35mm Outside Diameter - 63003-2RS1
This ball bearing is categorised as a Single Row Deep Groove Ball Bearing, known for its versatility and efficiency. With an inside diameter of 17mm and an outside diameter of 35mm, it effectively manages both radial and axial loads. The design includes seals on both sides, making it suitable for various industrial applications.
Features & Benefits
• Single row design ensures compactness and simplifies installation
• Sealing on both sides protects against contamination and extends service life
• Constructed from steel for durability and performance
• High dynamic load rating of 6.05kN accommodates heavy applications
• Low radial clearance enhances precision in operation
• Capable of high-speed performance with a maximum speed of 13000r/min
Applications
• Commonly utilised in electric motors
• Suitable for use in mechanical system gearboxes
• Ideal for pumps requiring effective sealing
• Applicable in automation equipment for consistent performance
• Designed for conveyor systems that need robust components
Can it support high-speed applications?
Yes, it operates reliably up to 13000r/min.
Is it suitable for heavy loads?
It has a dynamic load rating of 6.05kN, making it capable of handling heavy loads.
Does it require special lubrication?
It is advised to utilise appropriate lubricants for optimal performance.
Related links
- SKF W 6003-2RS1 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF W 6003-2RS1/VP311 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 62300-2RS1 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SKF W 6300-2RS1 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SKF W 6202-2RS1 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- FAG 63003-A-2RSR 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 53203 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 51203 1 Row Ball Bearing - 17 mm ID, 35 mm OD