SKF 6316 M/C4VL0241 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 207-8324
- Mfr. Part No.:
- 6316 M/C4VL0241
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 17 878,57
(exc. VAT)
Kr. 22 348,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 878,57 |
*price indicative
- RS Stock No.:
- 207-8324
- Mfr. Part No.:
- 6316 M/C4VL0241
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 86.5kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 130kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6316 M/C3VL0241 | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 86.5kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 130kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6316 M/C3VL0241 | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 80 mm ID and 170 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 6316 M/C3VL0241 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316 M/C4 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316 M/C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6319 M/C4VL0241 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6214 M/C4VL0241 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6316 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316/C4 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2Z 1 Row Ball Bearing - 80 mm ID, 170 mm OD