SKF 6317 M/C3VL0241 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 207-8330
- Mfr. Part No.:
- 6317 M/C3VL0241
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 21 439,35
(exc. VAT)
Kr. 26 799,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 21 439,35 |
*price indicative
- RS Stock No.:
- 207-8330
- Mfr. Part No.:
- 6317 M/C3VL0241
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 96.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 140kN | |
| Bore Type | Parallel | |
| Series | 6317 | |
| Standards/Approvals | No | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 96.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 140kN | ||
Bore Type Parallel | ||
Series 6317 | ||
Standards/Approvals No | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 85 mm ID and 180 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 6317/C3VL0241 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317 M/C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317/C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317/C4 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6318 M/C3VL0241 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6315 M/C3VL0241 1 Row Ball Bearing - 75 mm ID, 160 mm OD