SKF 6318/C4 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 207-8341
- Mfr. Part No.:
- 6318/C4
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 3 670,87
(exc. VAT)
Kr. 4 588,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 670,87 |
*price indicative
- RS Stock No.:
- 207-8341
- Mfr. Part No.:
- 6318/C4
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 108kN | |
| Dynamic Load Rating | 151kN | |
| Series | 6318 Popular item | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 108kN | ||
Dynamic Load Rating 151kN | ||
Series 6318 Popular item | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 90 mm ID and 190 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- FAG 6318-C4 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318/C3VL0241 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2Z 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2Z/C3 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318 M/C3VL0241 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318 M/C3 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2RS1 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD