SKF 63/28/C3 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD
- RS Stock No.:
- 207-8345
- Mfr. Part No.:
- 63/28/C3
- Brand:
- SKF
Image representative of range
Subtotal (1 unit)*
Kr. 475,56
(exc. VAT)
Kr. 594,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 475,56 |
*price indicative
- RS Stock No.:
- 207-8345
- Mfr. Part No.:
- 63/28/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 28mm | |
| Outside Diameter | 68mm | |
| Race Width | 18mm | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 13.7kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 25.1kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 28mm | ||
Outside Diameter 68mm | ||
Race Width 18mm | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 13.7kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 25.1kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IN
Related links
- NTN 63/28LLU/2AS 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD
- SKF 6008-2Z/C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 63/28 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NSK 6008 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SNR 63008EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 61909 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61909 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD