SKF 6306 NR/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD

Subtotal (1 unit)*

Kr. 388,85

(exc. VAT)

Kr. 486,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 388,85

*price indicative

RS Stock No.:
207-8353
Mfr. Part No.:
6306 NR/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

16kN

Dynamic Load Rating

29.6kN

Standards/Approvals

No

Series

6306

Bore Type

Parallel

Limiting Speed

13000rpm

Bearing Type

Single Row Deep Groove Ball

The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 30 mm ID and 78.6 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy