SKF 6307-RS1 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 207-8358
- Mfr. Part No.:
- 6307-RS1
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 337,94
(exc. VAT)
Kr. 422,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 337,94 |
*price indicative
- RS Stock No.:
- 207-8358
- Mfr. Part No.:
- 6307-RS1
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 19kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 35.1kN | |
| Series | 6307 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 19kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 35.1kN | ||
Series 6307 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 6000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 35 mm ID and 80 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 6307-2Z 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307/C4 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307-2RS1/C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307-2RS1 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307/C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307-2Z/C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307 NR/C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD