SKF 2309 EKTN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 207-9807
- Mfr. Part No.:
- 2309 EKTN9
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 1 820,68
(exc. VAT)
Kr. 2 275,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 820,68 |
*price indicative
- RS Stock No.:
- 207-9807
- Mfr. Part No.:
- 2309 EKTN9
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 36mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 19.3kN | |
| Dynamic Load Rating | 63.7kN | |
| Bore Type | Tapered | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 36mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 19.3kN | ||
Dynamic Load Rating 63.7kN | ||
Bore Type Tapered | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Limiting Speed 4500rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 45mm and outside diameter 100mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Tapered type bore
Steel bearing
Related links
- SKF 2309 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1309 EKTN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 EM 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 ETN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 E-2RS1TN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 EM/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2209 EKTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD