SKF 2313/C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD

Subtotal (1 unit)*

Kr. 4 520,74

(exc. VAT)

Kr. 5 650,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 520,74

*price indicative

RS Stock No.:
207-9827
Mfr. Part No.:
2313/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

48mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

32.5kN

Dynamic Load Rating

95.6kN

Standards/Approvals

No

Series

Self-aligning ball bearings

Bore Type

Parallel

Limiting Speed

7000rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 65mm and outside diameter 140mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Cylindrical type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy