SKF 212-2Z 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 207-9977
- Mfr. Part No.:
- 212-2Z
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 2 044,33
(exc. VAT)
Kr. 2 555,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 044,33 |
*price indicative
- RS Stock No.:
- 207-9977
- Mfr. Part No.:
- 212-2Z
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 50kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 56.1kN | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 50kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 56.1kN | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 5400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- US
The SKF deep groove ball bearing having bore diameter 60mm and outside diameter 110mm. It is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. The deep groove ball bearings are the most widely used bearing type.
Cylindrical type bore
Steel bearing
Related links
- SKF 6212-2Z 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF 6212-2Z/C3GJN 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF QJ 212 N2PHAS/C2L 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 6212-2Z/C4GJN 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF QJ 212 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF QJ 212 MA 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 3212 A-2Z/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width