SKF QJ 310 MA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- RS Stock No.:
- 208-0411
- Mfr. Part No.:
- QJ 310 MA
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 3 356,15
(exc. VAT)
Kr. 4 195,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 356,15 |
*price indicative
- RS Stock No.:
- 208-0411
- Mfr. Part No.:
- QJ 310 MA
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 100kN | |
| Contact Angle | 35° | |
| Internal Clearance | C0 | |
| Dynamic Load Rating | 118kN | |
| Series | QJ | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 100kN | ||
Contact Angle 35° | ||
Internal Clearance C0 | ||
Dynamic Load Rating 118kN | ||
Series QJ | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing has 50mm inner and 110mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This means that these bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row design
Cylindrical bore type
Steel bearing
Related links
- SKF QJ 310 MA/C2L 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEP 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- RS PRO 7310B 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBM 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBJ 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7310-B-XL-TVP 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310BL1G 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7310-B-XL-TVP-UA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width