SKF 1213 EKTN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 209-1767
- Mfr. Part No.:
- 1213 EKTN9
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 1 263,89
(exc. VAT)
Kr. 1 579,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 263,89 |
*price indicative
- RS Stock No.:
- 209-1767
- Mfr. Part No.:
- 1213 EKTN9
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 14kN | |
| Dynamic Load Rating | 35.1kN | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 14kN | ||
Dynamic Load Rating 35.1kN | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Limiting Speed 7000rpm | ||
Bearing Type Self-Aligning | ||
SKF Ball Bearing, 65mm Inside Diameter, 120mm Outside Diameter - 1213 EKTN9
This ball bearing falls under the category of self-aligning ball bearings, featuring a robust design suitable for various applications in mechanical and electrical systems. With an internal diameter of 65mm and an external diameter of 120mm, this component effectively supports both radial and axial loads. Its open-type sealing arrangement ensures optimal performance under standard conditions, making it a reliable choice for demanding industrial environments.
Features & Benefits
• Self-aligning design minimises misalignment effects
• Open-type construction allows for easy lubrication access
• Tapered bore facilitates smooth fitment on shafts
• Steel construction enhances durability and load-bearing capacity
• Dynamic load rating of 35.1 kN supports high operational demands
• Non-metallic cage reduces friction and heat generation
• Open-type construction allows for easy lubrication access
• Tapered bore facilitates smooth fitment on shafts
• Steel construction enhances durability and load-bearing capacity
• Dynamic load rating of 35.1 kN supports high operational demands
• Non-metallic cage reduces friction and heat generation
Applications
• Used for rotary in machinery and equipment
• Suitable for appliance motors and textile machinery
• Ideal for automotive systems requiring flexible axial alignment
• Employed in industrial automation machinery for precision movements
• Suitable for appliance motors and textile machinery
• Ideal for automotive systems requiring flexible axial alignment
• Employed in industrial automation machinery for precision movements
What is the significance of the dynamic load rating for operational efficiency?
The dynamic load rating reflects the bearing's Ability to handle varying loads during operation, which is Crucial in high-speed applications and helps prevent premature failure under continuous stress.
How does the open-type design benefit maintenance procedures?
The open-type design allows easy access for lubrication, ensuring the bearing remains well-maintained without disassembling surrounding components, thereby streamlining routine servicing.
What advantages does the tapered bore provide in installation?
The tapered bore allows for a snug fit on shafts, facilitating simple and quick installation while providing excellent axial stability during operation.
Related links
- SKF 1213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 EKTN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 ETN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1313 EKTN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SNR 1213 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 1213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD