SKF 1218 K/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 209-1777
- Mfr. Part No.:
- 1218 K/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 3 155,72
(exc. VAT)
Kr. 3 944,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 155,72 |
*price indicative
- RS Stock No.:
- 209-1777
- Mfr. Part No.:
- 1218 K/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 23.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 57.2kN | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 23.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 57.2kN | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 90mm and outside diameter 160mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Tapered type bore
Steel bearing
Related links
- SKF 1218 K 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2218 K/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- FAG 1218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- SKF 1318 K/C3 90 mm ID 2 Row Ball Bearing -, 190 mm OD
- SKF 2218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- FAG 2218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD