Subtotal (1 unit)*
Kr. 4 029,46
(exc. VAT)
Kr. 5 036,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 029,46 |
*price indicative
- RS Stock No.:
- 209-1779
- Mfr. Part No.:
- 1219
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 27kN | |
| Dynamic Load Rating | 63.7kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 27kN | ||
Dynamic Load Rating 63.7kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series Self-aligning ball bearings | ||
Limiting Speed 5000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 95mm and outside diameter 170mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Related links
- SKF 1219 K 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 K/C3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2219 KM 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2219 M 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2219 KM/P63 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1219S 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1219SKC3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SNR 1219KC3 95 mm ID 2 Row Ball Bearing -, 170 mm OD