SKF 1224 KM/C3 120 mm ID 2 Row Ball Bearing -, 215 mm OD
- RS Stock No.:
- 209-1784
- Mfr. Part No.:
- 1224 KM/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 16 032,13
(exc. VAT)
Kr. 20 040,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 032,13 |
*price indicative
- RS Stock No.:
- 209-1784
- Mfr. Part No.:
- 1224 KM/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 120mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 42mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 53kN | |
| Dynamic Load Rating | 119kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 120mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 42mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 53kN | ||
Dynamic Load Rating 119kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Limiting Speed 4000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
SKF Self Aligning Ball Bearing, 120 mm ID, 215 mm OD - 1224 KM/C3
Got a shaft that's difficult to align with its housing, or that's liable to bend during operation? This ball bearing from SKF is ideal to use in this situation, as it's not affected by the angular misalignment that can be caused by shaft deflection. Because it's self-aligning, it generates a minimal amount of friction during operation and remains cool even at high speeds. A bearing such as this one will give you a long service life in applications with a light axial load.
• Open end type allows for straightforward relubrication
• Tapered bore type enables the transfer of a load evenly while rolling
• Inside diameter of 120 mm and outside diameter of 215 mm, which are displaced relative to each other to accommodate combined loads
Application information
• Rotating machinery, such as stirrers and blenders
• Fans and blowers
• Intermediate shafts in vehicles
How do I mount a self-aligning bearing with a tapered bore?
Screw up the lock nut to the end of the indicated range. Remove the lock nut, then place the washer by securing the nut back on the sleeve. Bend one of the lock washer tabs into a matching slot on the nut.
Related links
- SKF 1224 KM 120 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1224 M 120 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 2320 KM/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1320 K/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 2320 M/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF NU 224 ECJ/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NJ 224 ECM/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECJ/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD