SKF 1305 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD

Subtotal (1 unit)*

Kr. 511,48

(exc. VAT)

Kr. 639,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 511,48

*price indicative

RS Stock No.:
209-1792
Mfr. Part No.:
1305 ETN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

5.4kN

Dynamic Load Rating

19kN

Series

Self-aligning ball bearings

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

15000rpm

Bearing Type

Self-Aligning

The SKF self-aligning ball bearings with two rows of balls having bore diameter 25mm and outside diameter 62mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Cylindrical type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy