SKF 1315 75 mm ID 2 Row Ball Bearing -, 160 mm OD

Subtotal (1 unit)*

Kr. 4 202,94

(exc. VAT)

Kr. 5 253,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 202,94

*price indicative

RS Stock No.:
209-1820
Mfr. Part No.:
1315
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

30kN

Dynamic Load Rating

79.3kN

Series

Self-aligning ball bearings

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

5600rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 75mm and outside diameter 160mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Cylindrical type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy