Subtotal (1 unit)*
Kr. 342,75
(exc. VAT)
Kr. 428,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 342,75 |
*price indicative
- RS Stock No.:
- 209-1839
- Mfr. Part No.:
- 16010
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 10mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 11.4kN | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 10mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 11.4kN | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, 80mm Outside Diameter, 16.8 kN Dynamic Load Rating - 16010
This ball bearing features a robust construction and an open type design that promotes excellent performance. Its single row deep groove configuration allows for high load capacities within compact spaces, making it suitable for automation and electronics.
Features & Benefits
• Made from durable steel for long-lasting performance
• Open type design provides easy lubrication access
• Supports dynamic loads of 16.8kN
• Suitable for applications requiring an extra light bearing series
• Incorporates a sheet metal cage for enhanced stability
• Features a 50mm inside diameter, offering versatility in various setups
Applications
• Used in automation equipment for smooth rotational movement
• Employed in electrical devices to reduce friction
• Utilised in mechanical assemblies requiring high precision
• Effective in delivering consistent performance in motor applications
What is the recommended lubrication method for this product?
It's advisable to use a suitable grease or oil compatible with steel to maintain optimal performance.
Can this product be used in a high-temperature environment?
While its steel composition allows for some thermal resistance, it's important to consult detailed specifications for specific temperature limits.
How it can be determine if this product is compatible with my assembly?
Check the dimensions and load ratings to ensure alignment with your machinerys requirements.
What is the expected lifespan under normal operating conditions?
Lifespan can vary based on usage, load, and maintenance; regular checks can help maximise its operational life.
Is installation of this product straightforward?
Yes, installation is generally simple, but precise alignment methods should be followed for optimal performance.
Related links
- SKF 16010/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 16010-A-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 16010-A 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 16010 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6010 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SKF 6010-2RS1 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SKF 6010/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SKF 6010-2Z/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD