Subtotal (1 unit)*
Kr. 989,34
(exc. VAT)
Kr. 1 236,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 989,34 |
*price indicative
- RS Stock No.:
- 209-1846
- Mfr. Part No.:
- 16015
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 27kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 30.2kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 27kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 30.2kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 75mm Inside Diameter, 13mm Race Width - 16015
This deep groove ball bearing is designed for precision and durability, showcasing a 75mm inside diameter and a 115mm outside diameter. Known for its robust composition, this single row ball bearing utilises steel in both its race and balls, ensuring reliable performance for various applications. An open type design allows for easy accessibility and maintenance, making it a solid choice for many industries.
Features & Benefits
• High load capacity ratings support demanding applications
• Steel ball bearing construction enhances strength and wear resistance
• Open type design simplifies maintenance and lubrication
• Single row configuration allows for smooth operation
• Suitable for various load conditions due to CN bearing clearance
• Designed for optimal performance at reference speeds of up to 12000 rpm
Applications
• Used with motors to minimise friction
• Applied in automated machinery for efficient operation
• Utilised in electrical equipment for reliable performance
• Suitable for mechanical assemblies requiring robust support
What type of loads can this bearing handle efficiently?
This bearing can manage both dynamic and static loads with ratings of 30.2 kN and 27 kN respectively, making it suitable for challenging environments.
How does the material choice impact performance?
The steel construction enhances durability and fatigue resistance, which is crucial for maintaining functionality under varying stress conditions.
What is the maximum speed this bearing can operate at?
The maximum limiting speed reaches 7500 rpm, allowing it to perform effectively in high-speed applications.
Can this bearing be used in environments with different temperature limits?
Yes, it is designed to operate efficiently within specified temperature limits, making it versatile for various applications.
Related links
- FAG 16015 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 16015/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015 M 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 16015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF BTW 75 CTN9/SP 2 Row Ball Bearing - 75 mm ID, 115 mm OD 48 mm Race Width
- SKF 7015 ACDGA/P4A 1 Row Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- SKF 7015 CD/P4ADBA 2 Row Ball Bearing - 75 mm ID, 115 mm OD 40 mm Race Width