SKF 16026 1 Row Ball Bearing - 130 mm ID, 200 mm OD

Subtotal (1 unit)*

Kr. 4 043,58

(exc. VAT)

Kr. 5 054,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 043,58

*price indicative

RS Stock No.:
209-1856
Mfr. Part No.:
16026
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

130mm

Outside Diameter

200mm

Race Width

22mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

81.5kN

Dynamic Load Rating

83.2kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

4300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF deep groove ball bearing having bore diameter 130mm and outside diameter 200mm. It is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. The deep groove ball bearings are the most widely used bearing type.

Cylindrical type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy