SKF 16028 1 Row Ball Bearing - 140 mm ID, 210 mm OD

Subtotal (1 unit)*

Kr. 4 646,47

(exc. VAT)

Kr. 5 808,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 646,47

*price indicative

RS Stock No.:
209-1858
Mfr. Part No.:
16028
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

140mm

Product Type

Ball Bearing

Outside Diameter

210mm

Race Width

22mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

86.5kN

Internal Clearance

CN

Dynamic Load Rating

80.6kN

Standards/Approvals

No

Series

0 Extra Light

Bore Type

Parallel

Limiting Speed

4000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF deep groove ball bearing having bore diameter 140mm and outside diameter 210mm. It is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. The deep groove ball bearings are the most widely used bearing type.

Cylindrical type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy