SKF 16100-2Z 1 Row Ball Bearing - 10 mm ID, 28 mm OD

Subtotal (1 unit)*

Kr. 153,52

(exc. VAT)

Kr. 191,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship
  • Plus 23 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 153,52

*price indicative

RS Stock No.:
209-1866
Distrelec Article No.:
304-09-816
Mfr. Part No.:
16100-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

28mm

Race Width

8mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

2.36kN

Internal Clearance

CN

Dynamic Load Rating

5.07kN

Standards/Approvals

No

Series

1 Extra Light Thrust

Bore Type

Parallel

Limiting Speed

30000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
IT

SKF Deep-Groove Ball Bearing, 10mm ID, 28mm OD - 16100-2Z


Handle axial and radial loads in both directions with this deep-groove ball bearing from SKF. It features top-quality balls made of high-carbon chromium bearing steel for improved rolling fatigue strength and toughness. As this material is also corrosion-resistant, it won't rust when exposed to moisture and delivers long-lasting performance. To stop dirt and debris from getting into the workings, and to minimise friction, shields are fitted along either side of the bearing's outer ring. The advanced raceway also helps to reduce friction, which allows for higher speeds and greater spin.

• Dynamic load rating of 5.07kN and static load rating of 2.36kN for use in heavy-duty applications

• Easy to mount for quick installation

• Minimal maintenance needed, as the lubricant is locked inside the bearing

• Hardwearing shields constructed from high-strength steel

Applications


• Manufacturing pumps and compressors

• Lift manufacture and operations

• Linear guidance systems

What are the advantages of deep-groove ball bearings?


Key advantages of deep-groove ball bearings include reduced noise and minimal vibration thanks to low friction. This enables higher rotational speeds and greater bearing capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy