SKF 6214-2Z/C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD

Subtotal (1 unit)*

Kr. 817,73

(exc. VAT)

Kr. 1 022,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 817,73

*price indicative

RS Stock No.:
213-0086
Mfr. Part No.:
6214-2Z/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

125mm

Race Width

24mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

45kN

Dynamic Load Rating

63.7kN

Standards/Approvals

No

Series

6214-2Z

Bore Type

Parallel

Limiting Speed

5600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 70 mm ID and 125 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy