SKF 61844 MA 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- RS Stock No.:
- 233-0642
- Mfr. Part No.:
- 61844 MA
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 16 226,70
(exc. VAT)
Kr. 20 283,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 226,70 |
*price indicative
- RS Stock No.:
- 233-0642
- Mfr. Part No.:
- 61844 MA
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 220mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 270mm | |
| Race Width | 24mm | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 110kN | |
| Dynamic Load Rating | 78kN | |
| Standards/Approvals | No | |
| Series | 61844 | |
| Bore Type | Parallel | |
| Limiting Speed | 2800rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 220mm | ||
Product Type Ball Bearing | ||
Outside Diameter 270mm | ||
Race Width 24mm | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 110kN | ||
Dynamic Load Rating 78kN | ||
Standards/Approvals No | ||
Series 61844 | ||
Bore Type Parallel | ||
Limiting Speed 2800rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearing has 110 kN basic static load rating(Co) and 78 kN basic dynamic load rating. It has low friction and are optimized for low noise and low vibration which enables high rotational speeds. It accommodate radial and axial loads in both directions, easy to mount, and require less maintenance than other bearing types. It has 2800 r/min limiting speed and 4500 r/min reference speed.
High quality and performance capabilities
Machined brass cage, outer ring centred
Increased reliability and provide long bearing and lubricant service life
Related links
- SKF 61844 MA/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844-M 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- NTN 6844 1 Row Ball Bearing - 220 mm ID, 270 mm OD