SKF 6203 ETN9/C4 1 Row Ball Bearing - 17 mm ID, 40 mm OD

Subtotal (1 unit)*

Kr. 316,20

(exc. VAT)

Kr. 395,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 316,20

*price indicative

RS Stock No.:
233-0648
Mfr. Part No.:
6203 ETN9/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Static Load Rating

5.4kN

Internal Clearance

C4

Dynamic Load Rating

11.4kN

Bore Type

Parallel

Standards/Approvals

No

Series

6203

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT
The SKF deep groove ball bearing has 4.75 kN basic static load rating(Co) and 9.95 kN basic dynamic load rating. It has low friction and are optimized for low noise and low vibration which enables high rotational speeds. It accommodate radial and axial loads in both directions, easy to mount, and require less maintenance than other bearing types. It has glass fibre reinforced PA66 cage and ball centred.

Reinforced ball set

High quality and performance capabilities

Increased reliability and provide long bearing and lubricant service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy