SKF 1207 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD

Subtotal (1 unit)*

Kr. 515,26

(exc. VAT)

Kr. 644,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 515,26

*price indicative

RS Stock No.:
233-7048
Mfr. Part No.:
1207 ETN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

17mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Static Load Rating

6kN

Internal Clearance

C3

Dynamic Load Rating

19kN

Standards/Approvals

No

Bore Type

Parallel

Series

Self-aligning ball bearings

Limiting Speed

13000rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
IT
The SKF self-aligning ball bearings with two rows of balls having bore diameter 35mm and outside diameter 72mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Cylindrical type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy